
BS170-D26Z | |
|---|---|
DigiKey Part Number | BS170-D26ZTR-ND - Tape & Reel (TR) BS170-D26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BS170-D26Z |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,36550 Kč | 436,55 Kč |
| 500 | 3,28198 Kč | 1 640,99 Kč |
| 1 000 | 2,93237 Kč | 2 932,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,63767 Kč | 5 275,34 Kč |
| 4 000 | 2,38963 Kč | 9 558,52 Kč |
| 6 000 | 2,26310 Kč | 13 578,60 Kč |
| 10 000 | 2,12090 Kč | 21 209,00 Kč |
| 14 000 | 2,03667 Kč | 28 513,38 Kč |
| 20 000 | 1,95480 Kč | 39 096,00 Kč |
| 50 000 | 1,77510 Kč | 88 755,00 Kč |
| 100 000 | 1,73496 Kč | 173 496,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



