Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDX53BG

DigiKey Part Number
BDX53BG-ND
Manufacturer
Manufacturer Product Number
BDX53BG
Description
TRANS NPN DARL 80V 8A TO-220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 65 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BDX53BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2V @ 12mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
65 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:50
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
5015,69820 Kč784,91 Kč
10013,99310 Kč1 399,31 Kč
50010,99708 Kč5 498,54 Kč
1 00010,03284 Kč10 032,84 Kč
2 0009,22169 Kč18 443,38 Kč
5 0008,34406 Kč41 720,30 Kč
10 0007,95037 Kč79 503,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč