
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 36 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 100 | 13,09230 Kč | 1 309,23 Kč |
| 500 | 10,26172 Kč | 5 130,86 Kč |
| 1 000 | 9,35062 Kč | 9 350,62 Kč |
| 2 000 | 8,58398 Kč | 17 167,96 Kč |
| 5 000 | 7,75456 Kč | 38 772,80 Kč |
| 10 000 | 7,30206 Kč | 73 020,60 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

