
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 65 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 11,44331 Kč | 6 293,82 Kč |
| Unit Price without VAT: | 11,44331 Kč |
|---|---|
| Unit Price with VAT: | 13,84641 Kč |



