Bipolar (BJT) Transistor NPN 60 V 500 mA 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV71

DigiKey Part Number
BCV71FSTR-ND - Tape & Reel (TR)
BCV71FSCT-ND - Cut Tape (CT)
BCV71FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV71
Description
TRANS NPN 60V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCV71 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856ALT1Gonsemi228BC856ALT1GOSCT-ND0,10000 KčMFR Recommended
BC846ALT1Gonsemi0BC846ALT1GOSCT-ND0,11000 KčSimilar
BC846ALT3Gonsemi13 296BC846ALT3GOSCT-ND0,12000 KčSimilar
BC846BLT1Gonsemi548 952BC846BLT1GOSCT-ND0,11000 KčSimilar
BC846BLT3Gonsemi94 474BC846BLT3GOSCT-ND0,11000 KčSimilar
In-Stock: 6 780
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,48300 Kč34,83 Kč
1002,17110 Kč217,11 Kč
5001,59420 Kč797,10 Kč
1 0001,40733 Kč1 407,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16930 Kč3 507,90 Kč
6 0001,04903 Kč6 294,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč