Parametric Equivalent

BC856BM3T5G | |
|---|---|
DigiKey Part Number | BC856BM3T5GOSTR-ND - Tape & Reel (TR) BC856BM3T5GOSCT-ND - Cut Tape (CT) BC856BM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BM3T5G |
Description | TRANS PNP 65V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | BC856BM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBC856BM3T5G | onsemi | 32 | NSVBC856BM3T5GOSCT-ND | 0,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54120 Kč | 154,12 Kč |
| 500 | 1,12160 Kč | 560,80 Kč |
| 1 000 | 0,98542 Kč | 985,42 Kč |
| 2 000 | 0,87030 Kč | 1 740,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,65228 Kč | 5 218,24 Kč |
| 16 000 | 0,58724 Kč | 9 395,84 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |








