Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 100mA 100MHz 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 100mA 100MHz 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

BC848CPDW1T1G

DigiKey Part Number
BC848CPDW1T1GOSTR-ND - Tape & Reel (TR)
BC848CPDW1T1GOSCT-ND - Cut Tape (CT)
BC848CPDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848CPDW1T1G
Description
TRANS NPN/PNP 30V 0.1A SOT363
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 100mA 100MHz 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC848CPDW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
250mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
30V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,43600 Kč24,36 Kč
1001,50560 Kč150,56 Kč
5001,09526 Kč547,63 Kč
1 0000,96213 Kč962,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74697 Kč2 240,91 Kč
6 0000,66578 Kč3 994,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč