
BC847AWT1G | |
|---|---|
DigiKey Part Number | BC847AWT1GOSTR-ND - Tape & Reel (TR) BC847AWT1GOSCT-ND - Cut Tape (CT) BC847AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AWT1G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC847AWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AT-7-F | Diodes Incorporated | 347 211 | BC847AT-FDICT-ND | 4,38000 Kč | Direct |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17 585 | 1801-BC847AWRFGCT-ND | 3,96000 Kč | Direct |
| BC847AW,115 | Nexperia USA Inc. | 9 590 | 1727-6190-1-ND | 2,71000 Kč | Direct |
| BC847AW,135 | Nexperia USA Inc. | 6 120 | 1727-BC847AW,135CT-ND | 3,34000 Kč | Direct |
| BC847W,115 | Nexperia USA Inc. | 547 | 1727-4854-1-ND | 2,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 100 | 1,44320 Kč | 144,32 Kč |
| 500 | 1,04820 Kč | 524,10 Kč |
| 1 000 | 0,92035 Kč | 920,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71395 Kč | 2 141,85 Kč |
| 6 000 | 0,63595 Kč | 3 815,70 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

