
BC32725TA | |
|---|---|
DigiKey Part Number | BC32725TACT-ND - Cut Tape (CT) BC32725TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC32725TA |
Description | TRANS PNP 45V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC32725TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,39590 Kč | 239,59 Kč |
| 500 | 1,76384 Kč | 881,92 Kč |
| 1 000 | 1,55931 Kč | 1 559,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,30828 Kč | 2 616,56 Kč |
| 4 000 | 1,17106 Kč | 4 684,24 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




