

BB-GEVK | |
|---|---|
DigiKey Part Number | BB-GEVKOS-ND |
Manufacturer | |
Manufacturer Product Number | BB-GEVK |
Description | IOT_ IDK BASE BOARD |
Customer Reference | |
Detailed Description | NCS36510 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NCS36510 | |
Note | - | |
Base Product Number |


