
BAY73 | |
|---|---|
DigiKey Part Number | BAY73FS-ND |
Manufacturer | |
Manufacturer Product Number | BAY73 |
Description | DIODE STANDARD 125V 500MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAY73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 100 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,47112 Kč | 735,56 Kč |
| 1 000 | 1,29831 Kč | 1 298,31 Kč |
| 2 000 | 1,15248 Kč | 2 304,96 Kč |
| 5 000 | 0,99405 Kč | 4 970,25 Kč |
| 10 000 | 0,89592 Kč | 8 959,20 Kč |
| 50 000 | 0,72386 Kč | 36 193,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

