
BAY72TR | |
|---|---|
DigiKey Part Number | BAY72TRFSTR-ND - Tape & Reel (TR) BAY72TRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAY72TR |
Description | DIODE STANDARD 125V 200MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 500 | 1,40392 Kč | 701,96 Kč |
| 1 000 | 1,19080 Kč | 1 190,80 Kč |
| 2 000 | 1,09799 Kč | 2 195,98 Kč |
| 5 000 | 0,94609 Kč | 4 730,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89389 Kč | 8 938,90 Kč |
| 20 000 | 0,77275 Kč | 15 455,00 Kč |
| 30 000 | 0,76207 Kč | 22 862,10 Kč |
| 50 000 | 0,57650 Kč | 28 825,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


