Diode 250 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21

DigiKey Part Number
2156-BAV21-488-ND
Manufacturer
Manufacturer Product Number
BAV21
Description
DIODE STANDARD 250V 200MA DO35
Customer Reference
Detailed Description
Diode 250 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DO-35
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
175°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137 194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:137194
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 2130,62994 Kč6 433,58 Kč
Unit Price without VAT:0,62994 Kč
Unit Price with VAT:0,76223 Kč