
BAV19TR | |
|---|---|
DigiKey Part Number | BAV19TRTR-ND - Tape & Reel (TR) BAV19TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV19TR |
Description | DIODE STANDARD 120V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| 2 000 | 1,28204 Kč | 2 564,08 Kč |
| 5 000 | 1,10655 Kč | 5 532,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92393 Kč | 9 239,30 Kč |
| 20 000 | 0,83921 Kč | 16 784,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

