BASH21MX2WT5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet
Diode 250 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

BASH21MX2WT5G

DigiKey Part Number
488-BASH21MX2WT5GTR-ND - Tape & Reel (TR)
488-BASH21MX2WT5GCT-ND - Cut Tape (CT)
488-BASH21MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BASH21MX2WT5G
Description
DIODE STANDARD 250V 0.2A X2DFNW2
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09090 Kč309,09 Kč
5002,29298 Kč1 146,49 Kč
1 0002,03450 Kč2 034,50 Kč
2 0001,81654 Kč3 633,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,36876 Kč10 950,08 Kč
16 0001,24821 Kč19 971,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč