Diode 120 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS29

DigiKey Part Number
BAS29TR-ND - Tape & Reel (TR)
BAS29CT-ND - Cut Tape (CT)
BAS29DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS29
Description
DIODE STANDARD 120V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 120 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS29 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS19LT1Gonsemi22 657BAS19LT1GOSCT-ND2,71000 KčSimilar
BAS19LT3Gonsemi46 359BAS19LT3GOSCT-ND2,71000 KčSimilar
BAS19,215Nexperia USA Inc.2 9441727-4233-1-ND2,92000 KčUpgrade
BAS19,235Nexperia USA Inc.5 4031727-BAS19,235CT-ND3,13000 KčUpgrade
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,29500 Kč32,95 Kč
1002,03970 Kč203,97 Kč
5001,49534 Kč747,67 Kč
1 0001,31869 Kč1 318,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01226 Kč3 036,78 Kč
6 0000,90683 Kč5 440,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč