Parametric Equivalent



BAS21XV2T5G | |
|---|---|
DigiKey Part Number | 488-BAS21XV2T5GTR-ND - Tape & Reel (TR) 488-BAS21XV2T5GCT-ND - Cut Tape (CT) 488-BAS21XV2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21XV2T5G |
Description | DIODE STANDARD 250V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBAS21XV2T5G | onsemi | 0 | 488-NSVBAS21XV2T5GCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| 2 000 | 0,84696 Kč | 1 693,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,62199 Kč | 4 975,92 Kč |
| 16 000 | 0,55943 Kč | 8 950,88 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



