
BAS16M3T5G | |
|---|---|
DigiKey Part Number | 488-BAS16M3T5GTR-ND - Tape & Reel (TR) 488-BAS16M3T5GCT-ND - Cut Tape (CT) 488-BAS16M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16M3T5G |
Description | DIODE STANDARD 100V 200MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-723 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06200 Kč | 206,20 Kč |
| 500 | 1,51102 Kč | 755,51 Kč |
| 1 000 | 1,33232 Kč | 1 332,32 Kč |
| 2 000 | 1,18166 Kč | 2 363,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,87730 Kč | 7 018,40 Kč |
| 16 000 | 0,79379 Kč | 12 700,64 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

