


BAS16HT1G | |
---|---|
DigiKey Part Number | BAS16HT1GOSTR-ND - Tape & Reel (TR) BAS16HT1GOSCT-ND - Cut Tape (CT) 488-BAS16HT1GCT-ND - Cut Tape (CT) BAS16HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HT1G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,02100 Kč | 10,21 Kč |
100 | 0,87900 Kč | 87,90 Kč |
500 | 0,63364 Kč | 316,82 Kč |
1 000 | 0,55304 Kč | 553,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,37869 Kč | 1 136,07 Kč |
6 000 | 0,31245 Kč | 1 874,70 Kč |
9 000 | 0,26924 Kč | 2 423,16 Kč |
15 000 | 0,25624 Kč | 3 843,60 Kč |
21 000 | 0,25505 Kč | 5 356,05 Kč |
30 000 | 0,24298 Kč | 7 289,40 Kč |
75 000 | 0,24047 Kč | 18 035,25 Kč |
150 000 | 0,23888 Kč | 35 832,00 Kč |
300 000 | 0,22563 Kč | 67 689,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |