
BAS116TT1G | |
|---|---|
DigiKey Part Number | BAS116TT1GOSTR-ND - Tape & Reel (TR) BAS116TT1GOSCT-ND - Cut Tape (CT) BAS116TT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116TT1G |
Description | DIODE STD 75V 200MA SC75 SOT416 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116TT1G Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SC-75, SOT-416 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 100 | 1,62260 Kč | 162,26 Kč |
| 500 | 1,18208 Kč | 591,04 Kč |
| 1 000 | 1,03902 Kč | 1 039,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79307 Kč | 2 379,21 Kč |
| 6 000 | 0,70759 Kč | 4 245,54 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |



