CMOS Image Sensor 640H x 480V 2.8µm x 2.8µm 35-ODCSP (3.92x3.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARX383CSSM28SMKA0-CP

DigiKey Part Number
5556-ARX383CSSM28SMKA0-CP-ND
Manufacturer
Manufacturer Product Number
ARX383CSSM28SMKA0-CP
Description
ARX383CSSM28SMKA0-CP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 640H x 480V 2.8µm x 2.8µm 35-ODCSP (3.92x3.55)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
640H x 480V
Manufacturer
onsemi
Frames per Second
120.0
Packaging
Tray
Package / Case
35-WFBGA, CSPBGA
Part Status
Active
Supplier Device Package
35-ODCSP (3.92x3.55)
Type
CMOS
Base Product Number
Pixel Size
2.8µm x 2.8µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 851
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,62000 Kč195,62 Kč
5176,93800 Kč884,69 Kč
10169,95100 Kč1 699,51 Kč
25161,61360 Kč4 040,34 Kč
50155,90740 Kč7 795,37 Kč
100150,68100 Kč15 068,10 Kč
500140,15146 Kč70 075,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,62000 Kč
Unit Price with VAT:236,70020 Kč