
ARX383CSSM00SMKA0-CP | |
|---|---|
DigiKey Part Number | 5556-ARX383CSSM00SMKA0-CP-ND |
Manufacturer | |
Manufacturer Product Number | ARX383CSSM00SMKA0-CP |
Description | 0.3MP VGA 1/8 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 2.8µm x 2.8µm 35-ODCSP (3.92x3.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.8µm x 2.8µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 120.0 | |
Voltage - Supply | - | |
Package / Case | 35-WFBGA, CSPBGA | |
Supplier Device Package | 35-ODCSP (3.92x3.55) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 5 | 136,06800 Kč | 680,34 Kč |
| 10 | 130,69900 Kč | 1 306,99 Kč |
| 25 | 124,27920 Kč | 3 106,98 Kč |
| 40 | 121,26375 Kč | 4 850,55 Kč |
| 80 | 117,13013 Kč | 9 370,41 Kč |
| 440 | 116,30125 Kč | 51 172,55 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |


