


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-EBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 015,37000 Kč | 19 015,37 Kč |
| 5 | 18 022,08000 Kč | 90 110,40 Kč |
| 10 | 17 651,40200 Kč | 176 514,02 Kč |
| Unit Price without VAT: | 19 015,37000 Kč |
|---|---|
| Unit Price with VAT: | 23 008,59770 Kč |



