Photodiode 420nm 9-EBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm 9-EBGA
SiPM Sensors | Gen3 LiDAR System Demo

ARRAYC-60035-4P-BGA

DigiKey Part Number
5556-ARRAYC-60035-4P-BGA-ND
Manufacturer
Manufacturer Product Number
ARRAYC-60035-4P-BGA
Description
SENSOR PHOTODIODE 420NM 9EBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Photodiode 420nm 9-EBGA
Datasheet
 Datasheet
EDA/CAD Models
ARRAYC-60035-4P-BGA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Wavelength
420nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
9-EBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 803,08000 Kč4 803,08 Kč
104 791,95400 Kč47 919,54 Kč
Manufacturers Standard Package
Unit Price without VAT:4 803,08000 Kč
Unit Price with VAT:5 811,72680 Kč