



AR0822NPSC10SMTAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR0822NPSC10SMTAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0822NPSC10SMTAH3-GEVB |
Description | 8MP 1/2 CIS MPBGA75 RGB 10DEG CR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0822 - CMOS Imaging Sensor Evaluation Board |
Category | Interface I2C, MIPI CSI-2 |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 2.9V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type CMOS Imaging | Utilized IC / Part AR0822 |
Sensing Range 8 Megapixel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 409,01000 Kč | 6 409,01 Kč |
| Unit Price without VAT: | 6 409,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 754,90210 Kč |


