


AR0822NPSC10SMTA0-DR | |
|---|---|
DigiKey Part Number | 5556-AR0822NPSC10SMTA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AR0822NPSC10SMTA0-DR |
Description | CMOS IMAGE SENSOR, 4K/ 8 MP RGB, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3840H x 2160V 2µm x 2µm 75-PBGA (14x9.5) |
Datasheet | Datasheet |
Category | Frames per Second 60.0 |
Manufacturer onsemi | Voltage - Supply 1.7V ~ 1.9V, 2.7V ~ 2.9V |
Packaging Tray | Package / Case 75-BGA |
Part Status Active | Supplier Device Package 75-PBGA (14x9.5) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 2µm x 2µm | Base Product Number |
Active Pixel Array 3840H x 2160V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,63000 Kč | 868,63 Kč |
| 5 | 798,93200 Kč | 3 994,66 Kč |
| 10 | 772,94700 Kč | 7 729,47 Kč |
| 25 | 741,87200 Kč | 18 546,80 Kč |
| 50 | 720,60340 Kč | 36 030,17 Kč |
| 100 | 701,08890 Kč | 70 108,89 Kč |
| Unit Price without VAT: | 868,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,04230 Kč |



