


AR0822NPSC10SMTA0-DP2 | |
|---|---|
DigiKey Part Number | 5556-AR0822NPSC10SMTA0-DP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0822NPSC10SMTA0-DP2 |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3840H x 2160V 2µm x 2µm 75-PBGA (14x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2µm x 2µm | |
Active Pixel Array | 3840H x 2160V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 2.7V ~ 2.9V | |
Package / Case | 75-BGA | |
Supplier Device Package | 75-PBGA (14x9.5) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,10000 Kč | 995,10 Kč |
| 5 | 916,98200 Kč | 4 584,91 Kč |
| 10 | 887,85800 Kč | 8 878,58 Kč |
| 25 | 853,03960 Kč | 21 325,99 Kč |
| Unit Price without VAT: | 995,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,07100 Kč |

