
AR0821CSSC18SMEAH3-GEVB | |
|---|---|
DigiKey Part Number | 488-AR0821CSSC18SMEAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0821CSSC18SMEAH3-GEVB |
Description | 8MP 1/2 CIS IBGA95 RGB 18DEG CRA |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | AR0821CS - Image Sensor Sensor Evaluation Board |
Category | Sensing Range 8.3 Megapixel |
Manufacturer onsemi | Sensitivity 60fps |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part AR0821CS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 175,78000 Kč | 8 175,78 Kč |
| 5 | 7 694,92800 Kč | 38 474,64 Kč |
| 10 | 7 515,49900 Kč | 75 154,99 Kč |
| 25 | 7 300,75280 Kč | 182 518,82 Kč |
| Unit Price without VAT: | 8 175,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 892,69380 Kč |

