


AR0821CSSC18SMEA0-DRBR | |
|---|---|
DigiKey Part Number | 5556-AR0821CSSC18SMEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0821CSSC18SMEA0-DRBR |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Category | Active Pixel Array 3848H x 2168V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 95-FBGA |
Part Status Active | Supplier Device Package 95-IBGA (11x8) |
Type CMOS | Base Product Number |
Pixel Size 2.1µm x 2.1µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,74000 Kč | 1 071,74 Kč |
| 5 | 987,87200 Kč | 4 939,36 Kč |
| 10 | 956,60600 Kč | 9 566,06 Kč |
| 25 | 919,24200 Kč | 22 981,05 Kč |
| 50 | 893,65380 Kč | 44 682,69 Kč |
| 100 | 870,18230 Kč | 87 018,23 Kč |
| Unit Price without VAT: | 1 071,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,80540 Kč |

