


AR0820ATSP00XMEA0-TRBM | |
|---|---|
DigiKey Part Number | 5556-AR0820ATSP00XMEA0-TRBMTR-ND - Tape & Reel (TR) 5556-AR0820ATSP00XMEA0-TRBMCT-ND - Cut Tape (CT) 5556-AR0820ATSP00XMEA0-TRBMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0820ATSP00XMEA0-TRBM |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,48000 Kč | 1 171,48 Kč |
| 5 | 1 080,85200 Kč | 5 404,26 Kč |
| 10 | 1 047,06500 Kč | 10 470,65 Kč |
| 25 | 1 023,04760 Kč | 25 576,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 874,67184 Kč | 1 224 540,58 Kč |
| Unit Price without VAT: | 1 171,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,49080 Kč |

