

AR0820ATSP00XMEA0-TRBM | |
|---|---|
DigiKey Part Number | 5556-AR0820ATSP00XMEA0-TRBMTR-ND - Tape & Reel (TR) 5556-AR0820ATSP00XMEA0-TRBMCT-ND - Cut Tape (CT) 5556-AR0820ATSP00XMEA0-TRBMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0820ATSP00XMEA0-TRBM |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,26000 Kč | 990,26 Kč |
| 5 | 912,56200 Kč | 4 562,81 Kč |
| 10 | 883,58800 Kč | 8 835,88 Kč |
| 25 | 848,96400 Kč | 21 224,10 Kč |
| 50 | 825,25960 Kč | 41 262,98 Kč |
| 100 | 803,50890 Kč | 80 350,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 735,81156 Kč | 1 030 136,18 Kč |
| Unit Price without VAT: | 990,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,21460 Kč |

