CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
onsemi AR08 CMOS Image Sensors PIO | DigiKey

AR0820ATSP00XMEA0-TPBM

DigiKey Part Number
5556-AR0820ATSP00XMEA0-TPBMTR-ND - Tape & Reel (TR)
5556-AR0820ATSP00XMEA0-TPBMCT-ND - Cut Tape (CT)
5556-AR0820ATSP00XMEA0-TPBMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0820ATSP00XMEA0-TPBM
Description
8MP 1/2 CIS SO
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Pixel Size
2.1µm x 2.1µm
Active Pixel Array
3848H x 2168V
Frames per Second
40.0
Voltage - Supply
-
Package / Case
95-FBGA
Supplier Device Package
95-IBGA (11x8)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 182,82000 Kč1 182,82 Kč
51 091,39200 Kč5 456,96 Kč
101 057,33300 Kč10 573,33 Kč
251 033,86600 Kč25 846,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400883,48095 Kč1 236 873,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 182,82000 Kč
Unit Price with VAT:1 431,21220 Kč