


AR0820ATSB18XMEA0-TPBR | |
|---|---|
DigiKey Part Number | 5556-AR0820ATSB18XMEA0-TPBRTR-ND - Tape & Reel (TR) 5556-AR0820ATSB18XMEA0-TPBRCT-ND - Cut Tape (CT) 5556-AR0820ATSB18XMEA0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0820ATSB18XMEA0-TPBR |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 100,30000 Kč | 1 100,30 Kč |
| 5 | 1 014,45600 Kč | 5 072,28 Kč |
| 10 | 982,49600 Kč | 9 824,96 Kč |
| 25 | 955,13200 Kč | 23 878,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 819,28361 Kč | 1 146 997,05 Kč |
| Unit Price without VAT: | 1 100,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 331,36300 Kč |

