


AR0820ATSB18XMEA0-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0820ATSB18XMEA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0820ATSB18XMEA0-DPBR |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,80000 Kč | 1 089,80 Kč |
| 5 | 1 004,71200 Kč | 5 023,56 Kč |
| 10 | 973,00500 Kč | 9 730,05 Kč |
| 25 | 935,08280 Kč | 23 377,07 Kč |
| 50 | 909,12520 Kč | 45 456,26 Kč |
| 100 | 885,30300 Kč | 88 530,30 Kč |
| Unit Price without VAT: | 1 089,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,65800 Kč |

