CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0544CSSM11SMKA1-CP

DigiKey Part Number
5556-AR0544CSSM11SMKA1-CP-ND
Manufacturer
Manufacturer Product Number
AR0544CSSM11SMKA1-CP
Description
IMAGE SENSOR, 5 MP, ROLLING SHUT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
2592H x 1944V
Frames per Second
60.0
Voltage - Supply
2.8V
Package / Case
47-WFBGA, CSPBGA
Supplier Device Package
47-ODCSP (4.67x5.64)
Operating Temperature
-30°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1371,87000 Kč371,87 Kč
5338,69800 Kč1 693,49 Kč
10326,37200 Kč3 263,72 Kč
25311,61880 Kč7 790,47 Kč
50301,52700 Kč15 076,35 Kč
100292,27540 Kč29 227,54 Kč
500273,62998 Kč136 814,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:371,87000 Kč
Unit Price with VAT:449,96270 Kč