
AR0544CSSC33SMKA1-CP2 | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC33SMKA1-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC33SMKA1-CP2 |
Description | IMAGE SENSOR, 5 MP, ROLLING SHUT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 2.9V | |
Package / Case | 47-WFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (4.67x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,52000 Kč | 424,52 Kč |
| 5 | 387,52200 Kč | 1 937,61 Kč |
| 10 | 373,75300 Kč | 3 737,53 Kč |
| 25 | 357,29280 Kč | 8 932,32 Kč |
| 50 | 346,02380 Kč | 17 301,19 Kč |
| 100 | 335,68790 Kč | 33 568,79 Kč |
| 500 | 314,85920 Kč | 157 429,60 Kč |
| Unit Price without VAT: | 424,52000 Kč |
|---|---|
| Unit Price with VAT: | 513,66920 Kč |


