
AR0544CSSC11SMKAH3-GEVB | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC11SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC11SMKAH3-GEVB |
Description | EVAL BOARD FOR AR0544 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AR0544 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 5 Megapixel | |
Interface | I2C, MIPI | |
Sensitivity | 60fps | |
Voltage - Supply | 2.7V ~ 2.9V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AR0544 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 357,73000 Kč | 6 357,73 Kč |
| Unit Price without VAT: | 6 357,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 692,85330 Kč |



