
AR0544CSSC11SMKA1-CR | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC11SMKA1-CR-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC11SMKA1-CR |
Description | IMAGE SENSOR, 5 MP, ROLLING SHUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.8V | |
Package / Case | 47-WFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (4.67x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 5 | 338,69800 Kč | 1 693,49 Kč |
| 10 | 326,37200 Kč | 3 263,72 Kč |
| 25 | 311,61880 Kč | 7 790,47 Kč |
| 50 | 301,52700 Kč | 15 076,35 Kč |
| 100 | 292,27540 Kč | 29 227,54 Kč |
| 500 | 273,62998 Kč | 136 814,99 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |

