
AR0544CSSC11SMKA1-CP | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSC11SMKA1-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSC11SMKA1-CP |
Description | IMAGE SENSOR, 5 MP, ROLLING SHUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.8V | |
Package / Case | 47-WFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (4.67x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 252,30273 Kč | 756 908,19 Kč |
| Unit Price without VAT: | 252,30273 Kč |
|---|---|
| Unit Price with VAT: | 305,28630 Kč |


