
AR0235CSSM00SMKA0-CR | |
|---|---|
DigiKey Part Number | 5556-AR0235CSSM00SMKA0-CR-ND |
Manufacturer | |
Manufacturer Product Number | AR0235CSSM00SMKA0-CR |
Description | 1/2.8-INCH 2 MP CMOS DIGITAL IMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 2.8µm x 2.8µm 62-ODCSP (7.66x5.64) |
Datasheet | Datasheet |
Category | Frames per Second 120.0 |
Manufacturer onsemi | Voltage - Supply 2.8V |
Packaging Tray | Package / Case 62-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 62-ODCSP (7.66x5.64) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 2.8µm x 2.8µm | Base Product Number |
Active Pixel Array 1920H x 1200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,68000 Kč | 586,68 Kč |
| 5 | 537,04400 Kč | 2 685,22 Kč |
| 10 | 518,63000 Kč | 5 186,30 Kč |
| 25 | 496,58600 Kč | 12 414,65 Kč |
| 50 | 481,50520 Kč | 24 075,26 Kč |
| 100 | 467,66960 Kč | 46 766,96 Kč |
| Unit Price without VAT: | 586,68000 Kč |
|---|---|
| Unit Price with VAT: | 709,88280 Kč |

