CMOS Image Sensor 1920H x 1200V 2.8µm x 2.8µm 62-ODCSP (7.66x5.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0235CSSM00SMKA0-CP2

DigiKey Part Number
5556-AR0235CSSM00SMKA0-CP2-ND
Manufacturer
Manufacturer Product Number
AR0235CSSM00SMKA0-CP2
Description
1/2.8-INCH 2 MP CMOS DIGITAL IMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1200V 2.8µm x 2.8µm 62-ODCSP (7.66x5.64)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
120.0
Manufacturer
onsemi
Voltage - Supply
2.8V
Packaging
Tray
Package / Case
62-WFBGA, CSPBGA
Part Status
Active
Supplier Device Package
62-ODCSP (7.66x5.64)
Type
CMOS
Operating Temperature
-30°C ~ 85°C
Pixel Size
2.8µm x 2.8µm
Base Product Number
Active Pixel Array
1920H x 1200V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1718,76000 Kč718,76 Kč
5659,59000 Kč3 297,95 Kč
10637,56200 Kč6 375,62 Kč
25611,20960 Kč15 280,24 Kč
50593,18100 Kč29 659,05 Kč
100576,63660 Kč57 663,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:718,76000 Kč
Unit Price with VAT:869,69960 Kč