
AR0145CSSM28SMKA0-CP | |
|---|---|
DigiKey Part Number | 488-AR0145CSSM28SMKA0-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR0145CSSM28SMKA0-CP |
Description | IMAGE SENSOR, 1MP, GLOBAL SHUTTE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 2.8µm x 2.8µm 47-ODCSP (5.74x4.42) |
Datasheet | Datasheet |
Category | Active Pixel Array 1280H x 800V |
Manufacturer onsemi | Frames per Second 120.0 |
Packaging Bulk | Voltage - Supply 2.8V |
Part Status Active | Package / Case 47-VFBGA, CSPBGA |
Type CMOS | Supplier Device Package 47-ODCSP (5.74x4.42) |
Pixel Size 2.8µm x 2.8µm | Operating Temperature -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 5 | 243,87000 Kč | 1 219,35 Kč |
| 10 | 234,65300 Kč | 2 346,53 Kč |
| 25 | 223,65400 Kč | 5 591,35 Kč |
| 50 | 216,13240 Kč | 10 806,62 Kč |
| 100 | 209,23460 Kč | 20 923,46 Kč |
| 500 | 195,34104 Kč | 97 670,52 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |

