
AR0145CSSM28SMD20 | |
|---|---|
DigiKey Part Number | 5556-AR0145CSSM28SMD20-ND |
Manufacturer | |
Manufacturer Product Number | AR0145CSSM28SMD20 |
Description | 1/4.3-INCH 1 MP CMOS AR0145C WAF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 2.8µm x 2.8µm 47-CSP (5.73x4.41) |
Datasheet | Datasheet |
Category | Frames per Second 120.0 |
Manufacturer onsemi | Voltage - Supply 2.8V |
Packaging Bulk | Package / Case 47-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 47-CSP (5.73x4.41) |
Type CMOS | Operating Temperature -30°C ~ 85°C |
Pixel Size 2.8µm x 2.8µm | Base Product Number |
Active Pixel Array 1280H x 800V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |

