CMOS Image Sensor 1280H x 800V 2.8µm x 2.8µm 47-ODCSP (5.74x4.42)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0145CSSM00SMKA0-CR

DigiKey Part Number
488-AR0145CSSM00SMKA0-CR-ND
Manufacturer
Manufacturer Product Number
AR0145CSSM00SMKA0-CR
Description
IMAGE SENSOR, 1MP, GLOBAL SHUTTE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 2.8µm x 2.8µm 47-ODCSP (5.74x4.42)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1280H x 800V
Manufacturer
onsemi
Frames per Second
120.0
Packaging
Bulk
Voltage - Supply
2.8V
Part Status
Active
Package / Case
47-VFBGA, CSPBGA
Type
CMOS
Supplier Device Package
47-ODCSP (5.74x4.42)
Pixel Size
2.8µm x 2.8µm
Operating Temperature
-30°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 976
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,29000 Kč254,29 Kč
5230,76800 Kč1 153,84 Kč
10221,99100 Kč2 219,91 Kč
25211,50880 Kč5 287,72 Kč
50204,34000 Kč10 217,00 Kč
100197,76970 Kč19 776,97 Kč
500184,53462 Kč92 267,31 Kč
Unit Price without VAT:254,29000 Kč
Unit Price with VAT:307,69090 Kč