
AR0145CSSM00SMKA0-CP2 | |
|---|---|
DigiKey Part Number | 488-AR0145CSSM00SMKA0-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0145CSSM00SMKA0-CP2 |
Description | IMAGE SENSOR, 1MP, GLOBAL SHUTTE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 2.8µm x 2.8µm 47-ODCSP (5.74x4.42) |
Datasheet | Datasheet |
Category | Active Pixel Array 1280H x 800V |
Manufacturer onsemi | Frames per Second 120.0 |
Packaging Bulk | Voltage - Supply 2.8V |
Part Status Active | Package / Case 47-VFBGA, CSPBGA |
Type CMOS | Supplier Device Package 47-ODCSP (5.74x4.42) |
Pixel Size 2.8µm x 2.8µm | Operating Temperature -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 5 | 287,75600 Kč | 1 438,78 Kč |
| 10 | 277,11100 Kč | 2 771,11 Kč |
| 25 | 264,39840 Kč | 6 609,96 Kč |
| 50 | 255,70940 Kč | 12 785,47 Kč |
| 100 | 247,73440 Kč | 24 773,44 Kč |
| 500 | 231,66842 Kč | 115 834,21 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |

