
AR0130CSSM00SPCAH-GEVB | |
|---|---|
DigiKey Part Number | AR0130CSSM00SPCAH-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0130CSSM00SPCAH-GEVB |
Description | BOARD EVAL 1.2 MP 1/3" CIS HB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AR0130CS - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Image Sensor |
Manufacturer onsemi | Contents Board(s) |
Packaging Bulk | Utilized IC / Part AR0130CS |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 561,88000 Kč | 6 561,88 Kč |
| Unit Price without VAT: | 6 561,88000 Kč |
|---|---|
| Unit Price with VAT: | 7 939,87480 Kč |

