
AP1302CSSL00SMGA0-DR2 | |
|---|---|
DigiKey Part Number | 5556-AP1302CSSL00SMGA0-DR2-ND |
Manufacturer | |
Manufacturer Product Number | AP1302CSSL00SMGA0-DR2 |
Description | 13 MP CO-PROCESSOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 4224H x 3156V 120-VFBGA (6.5x6.5) |
Category | Active Pixel Array 4224H x 3156V |
Manufacturer onsemi | Frames per Second 30.0 |
Packaging Tray | Package / Case 120-WFBGA |
Part Status Active | Supplier Device Package 120-VFBGA (6.5x6.5) |
Type CMOS with Processor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 5 | 245,46600 Kč | 1 227,33 Kč |
| 10 | 236,16500 Kč | 2 361,65 Kč |
| 25 | 225,03120 Kč | 5 625,78 Kč |
| 50 | 217,42160 Kč | 10 871,08 Kč |
| 100 | 210,44200 Kč | 21 044,20 Kč |
| 500 | 196,38338 Kč | 98 191,69 Kč |
| 1 000 | 191,14206 Kč | 191 142,06 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |





