
AP0101AT2L00XPGA0-TR | |
|---|---|
DigiKey Part Number | 5556-AP0101AT2L00XPGA0-TR-ND - Tape & Reel (TR) 5556-AP0101AT2L00XPGA0-TRCT-ND - Cut Tape (CT) 5556-AP0101AT2L00XPGA0-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP0101AT2L00XPGA0-TR |
Description | IMAGE SENSOR MONO CMOS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC SMPTE 81-VFBGA (6.5x6.5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Processor | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 81-VFBGA | |
Supplier Device Package | 81-VFBGA (6.5x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč |
| 5 | 126,21600 Kč | 631,08 Kč |
| 10 | 119,94300 Kč | 1 199,43 Kč |
| 25 | 112,64280 Kč | 2 816,07 Kč |
| 50 | 107,78860 Kč | 5 389,43 Kč |
| 100 | 103,43970 Kč | 10 343,97 Kč |
| 500 | 94,99950 Kč | 47 499,75 Kč |
| 1 000 | 91,97419 Kč | 91 974,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 86,02083 Kč | 258 062,49 Kč |
| Unit Price without VAT: | 143,77000 Kč |
|---|---|
| Unit Price with VAT: | 173,96170 Kč |


