
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Supply | - | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 204,34000 Kč | 204,34 Kč |
5 | 185,30400 Kč | 926,52 Kč |
10 | 178,22100 Kč | 1 782,21 Kč |
25 | 169,75600 Kč | 4 243,90 Kč |
50 | 163,96960 Kč | 8 198,48 Kč |
100 | 158,66420 Kč | 15 866,42 Kč |
500 | 153,22048 Kč | 76 610,24 Kč |
Unit Price without VAT: | 204,34000 Kč |
---|---|
Unit Price with VAT: | 247,25140 Kč |