


AFGHL75T65SQDC | |
|---|---|
DigiKey Part Number | 5556-AFGHL75T65SQDC-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL75T65SQDC |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 375 W | |
Switching Energy | 1.68mJ (on), 1.11mJ (off) | |
Input Type | Standard | |
Gate Charge | 139 nC | |
Td (on/off) @ 25°C | 24ns/107.2ns | |
Test Condition | 400V, 75A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 30 | 142,52733 Kč | 4 275,82 Kč |
| 120 | 121,51542 Kč | 14 581,85 Kč |
| 510 | 114,05578 Kč | 58 168,45 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |

